+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC3DA4015

Automation module: softstart; 400÷480VAC; for DIN rail mounting


Manufacturer: DANFOSS

Manufacturer part number:
SMC3DA4015

Alternative designations: ELTWIN SMC3DA4015 (400-480V, 15A)

TME Symbol:
175G1005

Specification

Manufacturer
DANFOSS
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-5...40°C
Max motor power
7.5kW
Rated continuous current
15A
Supply voltage
  • 400...480V AC
Gross weight712.5 g
Certificates
EAN code5705609000288
See other products in this category: Soft Starters DANFOSS
*
SMC3DA4015
Product withdrawn from the offer
Use the specification table below to search for similar products