+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC3DA4025

Automation module: softstart; 400÷480VAC; for DIN rail mounting


Manufacturer: DANFOSS

Manufacturer part number:
SMC3DA4025
TME Symbol:
175G1008

Specification

Manufacturer
DANFOSS
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-5...40°C
Max motor power
11kW
Rated continuous current
25A
Supply voltage
  • 400...480V AC
Gross weight1.1301 kg
Certificates
EAN code5705609000462
See other products in this category: Soft Starters DANFOSS
*
SMC3DA4025
Product withdrawn from the offer
Use the specification table below to search for similar products