+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18.05.07.20-E15

Test probe: ICT/FCT; 2.5A; series 18; copper alloy; 30mΩ; L: 17mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
18.05.07.20-E15
TME Symbol:
18.05.07.20-E15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A
Manufacturer series
series 18
Contact material
copper alloy
Contact plating
gold-plated
Operational spring compression
2mm
Maksimum spring compression
3mm
Max. contact resistance:
30mΩ
Length
17mm
Minimum pitch
1.91mm
Operating temperature
-55...120°C
Mounting height
4.5mm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
18.05.07.20-E15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD