+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

182319

Adapter; UHF female,both sides; Insulation: POM; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
182319
TME Symbol:
182319

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • UHF female
Gross weight45.12 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
182319
10 in TME stock
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
Net price for quantities from 50 pcs - 8.80 USDGross price for quantities from 50 pcs - 8.80 USD
Net price for quantities from 100 pcs - 8.61 USDGross price for quantities from 100 pcs - 8.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.