+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 0.5A / 60V AC | |
DC contacts rating @R | 0.5A / 60V DC | |
Leads | for PCB, straight | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C | |
Knob height | 5.5mm | |
Max. contact resistance: | 30mΩ | |
Body dimensions | 162.26x9.95x5mm | |
Min. insulation resistance | 100GΩ | |
Mechanical durability | 20000 cycles | |
Mounting | THT | |
Button shape | rectangular | |
Key button colour | black | |
Button height | 5.5mm |