+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1881.8721

LED; in housing; red/green/yellow; No.of diodes: 3; 2.8mm; 20mA


Manufacturer: MENTOR

Manufacturer part number:
1881.8721
TME Symbol:
1881.8721

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red/green/yellow
Number of diodes
3
LED diameter
2.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Viewing angle
40/60°
Wavelength
568nm, 588nm, 625nm
Luminosity of green colour
10...20mcd
Luminosity of red colour
15...30mcd
Luminosity of yellow colour
10...20mcd
Dimensions
16x4.95x15.24mm
Gross weight1.06 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1881.8721
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 5 pcs - 1.68 EURGross price for quantities from 5 pcs - 1.68 EUR
Net price for quantities from 25 pcs - 1.47 EURGross price for quantities from 25 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 250 pcs - 1.40 EURGross price for quantities from 250 pcs - 1.40 EUR
Net price for quantities from 500 pcs - 1.36 EURGross price for quantities from 500 pcs - 1.36 EUR
Packaging method by the manufacturer:Bag = 50 pcs