+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19030001

Indicator: LED; recessed; green; 2.2VDC; Ø6mm; IP40; 2pin; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19030001
TME Symbol:
19030001

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
2.2V DC
Mounting hole dimensions
Ø6mm
IP rating
IP40
Leads
2pin
Body material
metal
LED diameter
3mm
Body colour
silver
Luminosity
8mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight2.39 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19030001
140 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs