+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19030353

Indicator: LED; recessed; red; 24VDC; Ø6mm; IP40; connectors; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19030353
TME Symbol:
19030353

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø6mm
IP rating
IP40
Leads
connectors
Body material
metal
LED diameter
3mm
Body colour
silver
Luminosity
8mcd
Leads dimensions
2x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight2.74 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19030353
130 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 25 pcs - 1.61 EURGross price for quantities from 25 pcs - 1.61 EUR
Net price for quantities from 50 pcs - 1.48 EURGross price for quantities from 50 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.38 EURGross price for quantities from 100 pcs - 1.38 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs