+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19040257

Indicator: LED; prominent; blue; 12VDC; Ø8mm; IP67; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19040257
TME Symbol:
19040257

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Luminosity
60mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19040257
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.30 GBPGross price for quantities from 1 pcs - 2.30 GBP
Net price for quantities from 25 pcs - 2.15 GBPGross price for quantities from 25 pcs - 2.15 GBP
Net price for quantities from 50 pcs - 2.00 GBPGross price for quantities from 50 pcs - 2.00 GBP
Net price for quantities from 100 pcs - 1.87 GBPGross price for quantities from 100 pcs - 1.87 GBP