+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1905.8721

LED; in housing; red/green/yellow; No.of diodes: 3; 1.8mm; 15÷20mA


Manufacturer: MENTOR

Manufacturer part number:
1905.8721
TME Symbol:
1905.8721

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red/green/yellow
Number of diodes
3
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
15...20mA
LED lens
diffused, green, red, yellow
Viewing angle
70°
Wavelength
568nm, 588nm, 625nm
Luminosity of green colour
5...17mcd
Luminosity of red colour
20...50mcd
Luminosity of yellow colour
5...17mcd
Dimensions
14.4x5.05x10.1mm
Gross weight0.71 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1905.8721
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 GBPGross price for quantities from 1 pcs - 2.09 GBP
Net price for quantities from 5 pcs - 1.97 GBPGross price for quantities from 5 pcs - 1.97 GBP
Net price for quantities from 25 pcs - 1.75 GBPGross price for quantities from 25 pcs - 1.75 GBP
Net price for quantities from 100 pcs - 1.57 GBPGross price for quantities from 100 pcs - 1.57 GBP
Packaging method by the manufacturer:Bag = 50 pcs