+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19050007

Indicator: LED; recessed; blue; 4.5VDC; Ø8mm; IP40; 2pin; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19050007
TME Symbol:
19050007

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
4.5V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
2pin
Body material
metal
LED diameter
5mm
Body colour
silver
Luminosity
60mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight3.82 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19050007
20 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 1.98 EUR
Net price for quantities from 50 pcs - 1.84 EURGross price for quantities from 50 pcs - 1.84 EUR
Net price for quantities from 100 pcs - 1.73 EURGross price for quantities from 100 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs