+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190503ZW

Indicator: LED; recessed; white; 24VDC; 24VAC; Ø8mm; connectors

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190503ZW
TME Symbol:
190503ZW

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
white
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø8mm
Leads
connectors
Body material
plastic
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight4.774 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190503ZW
20 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 2.89 EUR
Net price for quantities from 25 pcs - 2.70 EURGross price for quantities from 25 pcs - 2.70 EUR
Net price for quantities from 50 pcs - 2.53 EURGross price for quantities from 50 pcs - 2.53 EUR
Net price for quantities from 100 pcs - 2.34 EURGross price for quantities from 100 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs