+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1908035W

Indicator: LED; prominent; white; 24VDC; 24VAC; Ø8mm; IP67; ØLED: 5mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1908035W
TME Symbol:
1908035W

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Luminosity
1cd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight4.412 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1908035W
29 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 25 pcs - 4.80 EURGross price for quantities from 25 pcs - 4.80 EUR
Net price for quantities from 50 pcs - 4.48 EURGross price for quantities from 50 pcs - 4.48 EUR
Net price for quantities from 100 pcs - 4.15 EURGross price for quantities from 100 pcs - 4.15 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs