+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190B2351

Indicator: LED; recessed; green; 24VDC; 24VAC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190B2351
TME Symbol:
190B2351

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight4.663 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190B2351
16 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.83 EURGross price for quantities from 25 pcs - 1.83 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.61 EURGross price for quantities from 100 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs