+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19100054

Indicator: LED; flat; red/green/yellow; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19100054
TME Symbol:
19100054

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight4.16 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19100054
44 in TME stock
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 25 pcs - 1.93 EURGross price for quantities from 25 pcs - 1.93 EUR
Net price for quantities from 50 pcs - 1.81 EURGross price for quantities from 50 pcs - 1.81 EUR
Net price for quantities from 100 pcs - 1.65 EURGross price for quantities from 100 pcs - 1.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs