+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19120354

Indicator: LED; prominent; red/green; 24VDC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19120354
TME Symbol:
19120354

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/green
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight4.198 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19120354
145 in TME stock
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 25 pcs - 2.54 EURGross price for quantities from 25 pcs - 2.54 EUR
Net price for quantities from 50 pcs - 2.37 EURGross price for quantities from 50 pcs - 2.37 EUR
Net price for quantities from 100 pcs - 2.20 EURGross price for quantities from 100 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs