+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19130054

Indicator: LED; recessed; red/green/yellow; 2VDC,2.1VDC,2.2VDC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19130054
TME Symbol:
19130054

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red/green/yellow
Operating voltage
2V DC, 2.1V DC, 2.2V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight4.11 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19130054
75 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs