+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19131004

Indicator: LED; recessed; red/green/yellow; 2VDC,2.1VDC,2.2VDC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19131004
TME Symbol:
19131004

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red/green/yellow
Operating voltage
2V DC, 2.1V DC, 2.2V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
3pin
Body material
metal
LED diameter
5mm
Body colour
silver
Luminosity
10mcd, 20mcd, 30mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19131004
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)