+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19131054A

Indicator: LED; recessed; red/green/yellow; 2VDC,2.1VDC,2.2VDC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19131054A
TME Symbol:
19131054A

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red/green/yellow
Operating voltage
2V DC, 2.1V DC, 2.2V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight3.98 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19131054A
0 in TME stock
Net price for quantities from 1 pcs - 2.79 EURGross price for quantities from 1 pcs - 2.79 EUR
Net price for quantities from 25 pcs - 2.60 EURGross price for quantities from 25 pcs - 2.60 EUR
Net price for quantities from 50 pcs - 2.42 EURGross price for quantities from 50 pcs - 2.42 EUR
Net price for quantities from 100 pcs - 2.26 EURGross price for quantities from 100 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs