+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19141254

Indicator: LED; prominent; red/green; 12VDC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19141254
TME Symbol:
19141254

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/green
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight4.28 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19141254
0 in TME stock
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 25 pcs - 2.13 EURGross price for quantities from 25 pcs - 2.13 EUR
Net price for quantities from 50 pcs - 2.00 EURGross price for quantities from 50 pcs - 2.00 EUR
Net price for quantities from 100 pcs - 1.86 EURGross price for quantities from 100 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs