+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19210000

Indicator: LED; prominent; red; 2VDC; Ø14mm; metal


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19210000
TME Symbol:
19210000

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø14mm
Body material
metal
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19210000
0 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 2.17 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 50 pcs - 2.01 EURGross price for quantities from 50 pcs - 2.01 EUR
Net price for quantities from 100 pcs - 1.89 EURGross price for quantities from 100 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.