+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192104

Adapter; BNC male,FME male; Insulation: POM; 50Ω; brass; 1GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
192104
TME Symbol:
192104

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC male
  • FME male
Gross weight11.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
192104
0 in TME stock
Net price for quantities from 10 pcs - 4.91 EURGross price for quantities from 10 pcs - 4.91 EUR
Net price for quantities from 30 pcs - 4.49 EURGross price for quantities from 30 pcs - 4.49 EUR
Net price for quantities from 50 pcs - 4.27 EURGross price for quantities from 50 pcs - 4.27 EUR
Net price for quantities from 100 pcs - 4.04 EURGross price for quantities from 100 pcs - 4.04 EUR
Net price for quantities from 250 pcs - 3.72 EURGross price for quantities from 250 pcs - 3.72 EUR
Net price for quantities from 500 pcs - 3.51 EURGross price for quantities from 500 pcs - 3.51 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.