+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19230354

Indicator: LED; blinking; red/green; 24VDC; Ø14mm; plastic

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19230354
TME Symbol:
19230354

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
blinking
Lamp colour
red/green
Operating voltage
24V DC
Mounting hole dimensions
Ø14mm
Body material
plastic
Operating temperature
-20...60°C
Gross weight13.933 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19230354
0 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs