+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19240254

Indicator: LED; red/green/yellow; 12VDC; Ø14mm; metal,plastic

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19240254
TME Symbol:
19240254

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/yellow
Operating voltage
12V DC
Mounting hole dimensions
Ø14mm
Body material
metal, plastic
Operating temperature
-20...60°C
Gross weight14.06 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19240254
47 in TME stock
Net price for quantities from 1 pcs - 4.22 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 25 pcs - 3.95 EURGross price for quantities from 25 pcs - 3.95 EUR
Net price for quantities from 50 pcs - 3.68 EURGross price for quantities from 50 pcs - 3.68 EUR
Net price for quantities from 100 pcs - 3.43 EURGross price for quantities from 100 pcs - 3.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs