+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19242354

Indicator: LED; red/green/yellow; 24VDC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19242354
TME Symbol:
19242354

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19242354
0 in TME stock
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 25 pcs - 4.07 EURGross price for quantities from 25 pcs - 4.07 EUR
Net price for quantities from 50 pcs - 3.81 EURGross price for quantities from 50 pcs - 3.81 EUR
Net price for quantities from 100 pcs - 3.53 EURGross price for quantities from 100 pcs - 3.53 EUR
No. of pieces (Multiplicity: 1)