+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1927135W

Indicator: LED; white; 24VDC; 24VAC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1927135W
TME Symbol:
1927135W

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
white
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1927135W
0 in TME stock
Net price for quantities from 1 pcs - 6.89 EURGross price for quantities from 1 pcs - 6.89 EUR
Net price for quantities from 25 pcs - 6.47 EURGross price for quantities from 25 pcs - 6.47 EUR
Net price for quantities from 50 pcs - 6.03 EURGross price for quantities from 50 pcs - 6.03 EUR
Net price for quantities from 100 pcs - 5.61 EURGross price for quantities from 100 pcs - 5.61 EUR
No. of pieces (Multiplicity: 1)