+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19290A50

Indicator: LED; red; 24÷36VDC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19290A50
TME Symbol:
19290A50

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
24...36V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight13.53 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19290A50
26 in TME stock
Net price for quantities from 1 pcs - 5.78 EURGross price for quantities from 1 pcs - 5.78 EUR
Net price for quantities from 25 pcs - 5.42 EURGross price for quantities from 25 pcs - 5.42 EUR
Net price for quantities from 50 pcs - 5.05 EURGross price for quantities from 50 pcs - 5.05 EUR
Net price for quantities from 100 pcs - 4.69 EURGross price for quantities from 100 pcs - 4.69 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs