+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A0357

Indicator: LED; blue; 24VDC; 24VAC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192A0357
TME Symbol:
192A0357

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192A0357
0 in TME stock
Net price for quantities from 1 pcs - 6.16 EURGross price for quantities from 1 pcs - 6.16 EUR
Net price for quantities from 25 pcs - 5.78 EURGross price for quantities from 25 pcs - 5.78 EUR
Net price for quantities from 50 pcs - 5.39 EURGross price for quantities from 50 pcs - 5.39 EUR
Net price for quantities from 100 pcs - 5.00 EURGross price for quantities from 100 pcs - 5.00 EUR
No. of pieces (Multiplicity: 1)