+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371350Z

Indicator: LED; red; 24VDC; 24VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371350Z
TME Symbol:
19371350Z

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371350Z
0 in TME stock
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 4.57 EUR
Net price for quantities from 25 pcs - 4.28 EURGross price for quantities from 25 pcs - 4.28 EUR
Net price for quantities from 50 pcs - 4.00 EURGross price for quantities from 50 pcs - 4.00 EUR
Net price for quantities from 100 pcs - 3.71 EURGross price for quantities from 100 pcs - 3.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.