+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371357Z

Indicator: LED; blue; 24VDC; 24VAC; Ø16mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371357Z
TME Symbol:
19371357Z

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371357Z
0 in TME stock
Net price for quantities from 1 pcs - 6.50 EURGross price for quantities from 1 pcs - 6.50 EUR
Net price for quantities from 25 pcs - 6.09 EURGross price for quantities from 25 pcs - 6.09 EUR
Net price for quantities from 50 pcs - 5.68 EURGross price for quantities from 50 pcs - 5.68 EUR
Net price for quantities from 100 pcs - 5.29 EURGross price for quantities from 100 pcs - 5.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.