+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1937135W

Indicator: LED; white; 24VDC; 24VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1937135W
TME Symbol:
1937135W

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
white
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight6.59 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1937135W
38 in TME stock
Net price for quantities from 1 pcs - 6.31 EURGross price for quantities from 1 pcs - 6.31 EUR
Net price for quantities from 25 pcs - 5.92 EURGross price for quantities from 25 pcs - 5.92 EUR
Net price for quantities from 50 pcs - 5.52 EURGross price for quantities from 50 pcs - 5.52 EUR
Net price for quantities from 100 pcs - 5.13 EURGross price for quantities from 100 pcs - 5.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs