+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1937135WZ

Indicator: LED; white; 24VDC; 24VAC; Ø16mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1937135WZ
TME Symbol:
1937135WZ

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
white
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1937135WZ
0 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 25 pcs - 7.09 USDGross price for quantities from 25 pcs - 7.09 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 6.62 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.