+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371451

Indicator: LED; green; 28VDC; 28VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371451
TME Symbol:
19371451

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
28V AC, 28V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371451
0 in TME stock
Net price for quantities from 1 pcs - 3.91 GBPGross price for quantities from 1 pcs - 3.91 GBP
Net price for quantities from 25 pcs - 3.66 GBPGross price for quantities from 25 pcs - 3.66 GBP
Net price for quantities from 50 pcs - 3.42 GBPGross price for quantities from 50 pcs - 3.42 GBP
Net price for quantities from 100 pcs - 3.18 GBPGross price for quantities from 100 pcs - 3.18 GBP
No. of pieces (Multiplicity: 1)