+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19380350M

Indicator: LED; flat; red; 24VDC; 24VAC; Ø16mm; IP67; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19380350M
TME Symbol:
19380350M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
10mm
Body colour
silver
Luminosity
1500mcd
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight20.42 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19380350M
98 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 25 pcs - 6.49 USDGross price for quantities from 25 pcs - 6.49 USD
Net price for quantities from 50 pcs - 6.05 USDGross price for quantities from 50 pcs - 6.05 USD
Net price for quantities from 100 pcs - 5.62 USDGross price for quantities from 100 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs