+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400232M

Indicator: LED; yellow; 230VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19400232M
TME Symbol:
19400232M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19400232M
0 in TME stock
Net price for quantities from 1 pcs - 6.69 EURGross price for quantities from 1 pcs - 6.69 EUR
Net price for quantities from 25 pcs - 6.27 EURGross price for quantities from 25 pcs - 6.27 EUR
Net price for quantities from 50 pcs - 5.85 EURGross price for quantities from 50 pcs - 5.85 EUR
Net price for quantities from 100 pcs - 5.43 EURGross price for quantities from 100 pcs - 5.43 EUR
No. of pieces (Multiplicity: 1)