+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1941013WM

Indicator: LED; flat; white; 130VAC; Ø16mm; IP67; connectors; 450mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1941013WM
TME Symbol:
1941013WM

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Operating voltage
130V AC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
10mm
Body colour
silver
Luminosity
450mcd
Leads dimensions
2x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1941013WM
0 in TME stock
Net price for quantities from 1 pcs - 8.18 EURGross price for quantities from 1 pcs - 8.18 EUR
Net price for quantities from 25 pcs - 7.66 EURGross price for quantities from 25 pcs - 7.66 EUR
Net price for quantities from 50 pcs - 7.16 EURGross price for quantities from 50 pcs - 7.16 EUR
Net price for quantities from 100 pcs - 6.64 EURGross price for quantities from 100 pcs - 6.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.