+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411130DC

Indicator: LED; flat; red; 130VDC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19411130DC
TME Symbol:
19411130DC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
130V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight7.95 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19411130DC
90 in TME stock
Net price for quantities from 1 pcs - 5.18 EURGross price for quantities from 1 pcs - 5.18 EUR
Net price for quantities from 25 pcs - 4.86 EURGross price for quantities from 25 pcs - 4.86 EUR
Net price for quantities from 50 pcs - 4.52 EURGross price for quantities from 50 pcs - 4.52 EUR
Net price for quantities from 100 pcs - 4.21 EURGross price for quantities from 100 pcs - 4.21 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs