+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411A35M

Indicator: LED; flat; green; 230VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19411A35M
TME Symbol:
19411A35M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19411A35M
0 in TME stock
Net price for quantities from 1 pcs - 9.80 EURGross price for quantities from 1 pcs - 9.80 EUR
Net price for quantities from 25 pcs - 9.17 EURGross price for quantities from 25 pcs - 9.17 EUR
Net price for quantities from 50 pcs - 8.57 EURGross price for quantities from 50 pcs - 8.57 EUR
Net price for quantities from 100 pcs - 7.96 EURGross price for quantities from 100 pcs - 7.96 EUR
No. of pieces (Multiplicity: 1)