+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19510230

Indicator: LED; prominent; red; 230VAC; Ø8mm; 22mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19510230
TME Symbol:
19510230

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø8mm
Luminosity
22mcd
Operating temperature
-20...60°C
Gross weight4.685 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19510230
43 in TME stock
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 3.35 EUR
Net price for quantities from 25 pcs - 3.15 EURGross price for quantities from 25 pcs - 3.15 EUR
Net price for quantities from 50 pcs - 2.94 EURGross price for quantities from 50 pcs - 2.94 EUR
Net price for quantities from 100 pcs - 2.73 EURGross price for quantities from 100 pcs - 2.73 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs