+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1951043W

Indicator: LED; prominent; white; 230VAC; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1951043W
TME Symbol:
1951043W

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white
Operating voltage
230V AC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1951043W
0 in TME stock
Net price for quantities from 1 pcs - 6.04 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 25 pcs - 5.66 EURGross price for quantities from 25 pcs - 5.66 EUR
Net price for quantities from 50 pcs - 5.29 EURGross price for quantities from 50 pcs - 5.29 EUR
Net price for quantities from 100 pcs - 4.91 EURGross price for quantities from 100 pcs - 4.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.