+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195A0351MUC

Indicator: LED; conical; green; 24VDC; 24VAC; Ø22mm; IP67; ØLED: 16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195A0351MUC
TME Symbol:
195A0351MUC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
conical
Lamp colour
green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
16mm
Body colour
silver
Luminosity
400mcd
Leads dimensions
2x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight35.41 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195A0351MUC
65 in TME stock
Net price for quantities from 1 pcs - 8.46 GBPGross price for quantities from 1 pcs - 8.46 GBP
Net price for quantities from 10 pcs - 7.93 GBPGross price for quantities from 10 pcs - 7.93 GBP
Net price for quantities from 50 pcs - 7.40 GBPGross price for quantities from 50 pcs - 7.40 GBP
Net price for quantities from 100 pcs - 6.88 GBPGross price for quantities from 100 pcs - 6.88 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs