+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195A035RGBM

Indicator: LED; red/green/blue; 24VDC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195A035RGBM
TME Symbol:
195A035RGBM

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/blue
Operating voltage
24V DC
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195A035RGBM
0 in TME stock
Net price for quantities from 1 pcs - 11.90 EURGross price for quantities from 1 pcs - 11.90 EUR
Net price for quantities from 10 pcs - 11.16 EURGross price for quantities from 10 pcs - 11.16 EUR
Net price for quantities from 50 pcs - 10.41 EURGross price for quantities from 50 pcs - 10.41 EUR
Net price for quantities from 100 pcs - 9.92 EURGross price for quantities from 100 pcs - 9.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.