+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195B0351MUC

Indicator: LED; green; 24VDC; 24VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195B0351MUC
TME Symbol:
195B0351MUC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
24V AC, 24V DC
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195B0351MUC
0 in TME stock
Net price for quantities from 1 pcs - 7.56 EURGross price for quantities from 1 pcs - 7.56 EUR
Net price for quantities from 10 pcs - 7.09 EURGross price for quantities from 10 pcs - 7.09 EUR
Net price for quantities from 50 pcs - 6.63 EURGross price for quantities from 50 pcs - 6.63 EUR
Net price for quantities from 100 pcs - 6.30 EURGross price for quantities from 100 pcs - 6.30 EUR
No. of pieces (Multiplicity: 1)