+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195B1350UC

Indicator: LED; red; 24VDC; 24VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195B1350UC
TME Symbol:
195B1350UC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
24V AC, 24V DC
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195B1350UC
0 in TME stock
Net price for quantities from 1 pcs - 4.79 EURGross price for quantities from 1 pcs - 4.79 EUR
Net price for quantities from 10 pcs - 4.49 EURGross price for quantities from 10 pcs - 4.49 EUR
Net price for quantities from 50 pcs - 4.19 EURGross price for quantities from 50 pcs - 4.19 EUR
Net price for quantities from 100 pcs - 3.98 EURGross price for quantities from 100 pcs - 3.98 EUR
No. of pieces (Multiplicity: 1)