+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195E0231M

Indicator: LED; green; 230VAC; Ø22mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195E0231M
TME Symbol:
195E0231M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Operating temperature
-20...60°C
Gross weight37.9 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195E0231M
26 in TME stock
Net price for quantities from 1 pcs - 8.92 GBPGross price for quantities from 1 pcs - 8.92 GBP
Net price for quantities from 10 pcs - 8.31 GBPGross price for quantities from 10 pcs - 8.31 GBP
Net price for quantities from 50 pcs - 7.76 GBPGross price for quantities from 50 pcs - 7.76 GBP
Net price for quantities from 100 pcs - 7.20 GBPGross price for quantities from 100 pcs - 7.20 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs