+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195E1131

Indicator: LED; green; 130VAC; Ø22mm; 150mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195E1131
TME Symbol:
195E1131

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
130V AC
Mounting hole dimensions
Ø22mm
Luminosity
150mcd
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195E1131
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 50 pcs - 6.94 USDGross price for quantities from 50 pcs - 6.94 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)