+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195F0231M

Indicator: LED; green; 230VAC; Ø22mm; 100mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195F0231M
TME Symbol:
195F0231M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Luminosity
100mcd
Operating temperature
-20...60°C
Gross weight39.09 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195F0231M
18 in TME stock
Net price for quantities from 1 pcs - 10.36 EURGross price for quantities from 1 pcs - 10.36 EUR
Net price for quantities from 10 pcs - 9.78 EURGross price for quantities from 10 pcs - 9.78 EUR
Net price for quantities from 50 pcs - 9.12 EURGross price for quantities from 50 pcs - 9.12 EUR
Net price for quantities from 100 pcs - 8.47 EURGross price for quantities from 100 pcs - 8.47 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs