+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-962581-2

Plug; male; JPT; 28A; PIN: 3; straight; for cable; crimped; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
1-962581-2
TME Symbol:
19625812-TEC

Specification

Manufacturer
TE Connectivity
Connector
plug
Kind of connector
male
Manufacturer series
Junior Power Timer
Current rating
28A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contact plating
tinned
Colour
black
Contacts pitch
5mm
Enclosure material
polyamide
Operating temperature
-40...120°C
Gross weight4.7 g
See other products in this category: Automotive connectors TE Connectivity
See other products from this series.:
*
1-962581-2
1000 in an external stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 1.17 EURGross price for quantities from 1000 pcs - 1.17 EUR