+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.00 19-PIN CORTEX-M ADAPTER

Adapter: extension module; JTAG 20pin,Samtec FTSH 19pin


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.00 19-PIN CORTEX-M ADAPTER
TME Symbol:
19PINCORTEXMADAP

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Cable/adapter structure
  • JTAG 20pin
  • Samtec FTSH 19pin
Kit contents
  • adapter
  • connection cable
Gross weight10.85 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.00 19-PIN CORTEX-M ADAPTER
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.96 USDGross price for quantities from 1 pcs - 43.96 USD
Net price for quantities from 3 pcs - 42.04 USDGross price for quantities from 3 pcs - 42.04 USD