+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1/A.1

Enclosure: multipurpose; X: 38mm; Y: 72mm; Z: 28mm; AL BOX; aluminium


Manufacturer: TEKO

Manufacturer part number:
1/A.1
TME Symbol:
1/A.1

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
72mm
Dimension Z
28mm
Manufacturer series
AL BOX
Enclosure material
aluminium
Body colour
grey
Gross weight35.19 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
1/A.1
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD